
SPDT signal relay with a 5VDC coil voltage and 2A contact current rating. Features gold-plated nickel contacts, a 70mW coil power, and 357 Ohm coil resistance. This latching, single-coil relay offers a 220VDC contact voltage rating and operates within a -55°C to 85°C temperature range. Surface mountable with PCB termination, it boasts a 5ms operate and release time.
Sign in to ask questions about the TE Connectivity 1-1462052-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462052-0 technical specifications.
| Actuating System | DC |
| Coil Power | 70mW |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.15dB |
| Length | 14.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF6, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462052-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
