TE Connectivity 1-1478600-1 technical specifications.
| Actuator Style | Pin Plunger |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.2 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 19.4 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 6.4 |
| Body Height (mm) | 10.6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1478600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.