
This screw mount lever switch features a SPDT configuration with a maximum current rating of 6 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and an electrical life of 50,000 cycles. It operates within a temperature range of -40°C to 125°C and requires an operating force of 0.44N. The switch measures 20.05mm in length, 6.4mm in depth, and 22.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1478600-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 1 |
| Product Length (mm) | 20.05 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 22.8 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 6.4 |
| Body Height (mm) | 10.6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Operating Force | 0.44N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1478600-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.