
Rectangular connector housing for signal applications, featuring 18 positions and 18 contacts. This wire-to-wire, female socket connector is designed for cable mounting with a straight orientation and a 0.157-inch pitch. Constructed from PBT with a black housing color, it offers UL94 V-0 flammability rating and operates within a -40°C to 140°C temperature range. The connector is IP67 rated, sealable, and polarized, with a 60V voltage rating.
Sign in to ask questions about the TE Connectivity 1-1563759-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1563759-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 67.2mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 60V |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1563759-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
