
10-position, 10-switch DIP switch featuring a straight, surface-mount orientation with a 1.27mm terminal pitch. This slide actuator switch offers a 100mA contact current rating and a 24V DC maximum voltage rating, with gold-plated copper alloy contacts. Constructed with a polyphenylene body and a polymer actuator, it boasts a mechanical and electrical life of 1000 cycles and is UL94 V-0 flammability rated. The component is RoHS compliant, lead-free, and washable, with a maximum operating temperature of 85°C.
Sign in to ask questions about the TE Connectivity 1-1571983-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1571983-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.82mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571983-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
