
10-position, SPST slide actuator DIP switch featuring a straight, surface mount orientation with gull wing termination. This switch offers a 1.27mm terminal pitch, a 100mA contact current rating, and a 24V DC maximum operating voltage. Constructed with a polyphenylene body and polymer actuator, it boasts a gold-plated copper alloy contact material and is rated for 1000 electrical and mechanical cycles. The black housing is UL94 V-0 flammability rated, lead-free, RoHS compliant, sealable, and washable, operating within a temperature range of -30°C to 85°C.
TE Connectivity 1-1571983-4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.82mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571983-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
