This concave rocker switch features a 28V DC and 120V AC voltage rating, with an electrical life of 6000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole, vertical mount and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |