
This 5A On-On DPDT panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a concave actuator type and is rated for 6000 electrical cycles. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in bulk packaging and can be mounted via a snap-in mechanism.
TE Connectivity 1-1571987-4 technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571987-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.