Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers a black nylon actuator with a 5.08mm length. Contact material is copper alloy with gold plating, and termination is via PC pins for through-hole mounting. Electrical life is 80,000 cycles, with operating temperatures ranging from -30°C to 85°C.
Sign in to ask questions about the TE Connectivity 1-1571990-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1571990-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.88mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571990-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.