Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 20VAC and 20VDC with a 0.4VA capacity, this panel-mount switch offers a gold-plated copper alloy contact for reliable performance. It boasts an electrical life of 80,000 cycles and operates within a temperature range of -30°C to 85°C. The black nylon plunger actuator measures 5.08mm in length, and the component utilizes wire wrap termination.
Sign in to ask questions about the TE Connectivity 1-1571990-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1571990-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571990-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
