
8-position SPST DIP switch featuring a piano actuator and PC pin termination for through-hole mounting. This component offers a 24VDC voltage rating, 100mA contact current rating, and a 25mA maximum current rating. Constructed with gold-plated copper alloy contacts and a polymer actuator, it operates within a -30°C to 85°C temperature range and boasts a 1000-cycle electrical life. The switch is RoHS compliant, lead-free, washable, and sealable.
TE Connectivity 1-1571998-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | PIANO |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.6mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.877inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDP, Alcoswitch |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571998-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.