
5-position SPST rotary & slide actuator DIP switch featuring a PIANO actuator type and gull wing termination for surface mount applications. This switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. Operating within a temperature range of -30°C to 85°C, it is rated for 24V DC and 5V DC, with a UL94 V-0 flammability rating and black housing. The component is washable and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1571999-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1571999-2 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 0.578inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571999-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.