
Surface mount SPST rotary and slide actuator DIP switch featuring a piano actuator type and 5 positions. This component offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. It operates within a temperature range of -30°C to 85°C, with an electrical and mechanical life of 1000 cycles. The switch is constructed with a polyphenylene body, a black housing, and gull wing termination, meeting UL94 V-0 flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1571999-4 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 0.578inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |