
This is a 6-position, 6-circuit rotary and slide actuator DIP switch featuring a PIANO actuator type and straight orientation. It offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. The switch has a 0.1-inch pitch, through-hole mounting, and PC pin termination, with a DC rated voltage of 5V and a maximum current rating of 100mA. Constructed with a polyphenylene body and black housing, it boasts a UL94 V-0 flammability rating and is washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1571999-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1571999-6 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 10.26mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571999-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
