
SPST Rotary & Slide Actuator DIP Switch with 6 positions, featuring a piano actuator and gull wing SMD termination. Rated for 1A contact current and 24VDC, with gold-plated copper alloy contacts. Operates within a -30°C to 85°C temperature range, offering a 0.1-inch pitch and 2.54mm pin spacing. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1571999-7 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 17.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |