
SPST Rotary & Slide Actuator DIP Switch featuring a Piano actuator, 6 positions, and a 0.1A contact current rating at 24VDC. This surface mount component utilizes gull wing termination with a 2.54mm pitch and a 4mm contact post length. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it offers a mechanical and electrical life of 1000 cycles and is washable. Operating within a -30°C to 85°C temperature range, this RoHS and ELV compliant switch is supplied on tape and reel.
TE Connectivity 1-1571999-9 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 17.22mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571999-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.