
This relay from TE Connectivity features a coil voltage of 12V DC, a maximum current rating of 12A, and a maximum voltage rating of 125V AC. The contact material is tin and silver, and the throw configuration is SPST. The relay is packaged in a tray and is available for through hole mount.
TE Connectivity 1-1608024-0 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1608024-0 to view detailed technical specifications.
No datasheet is available for this part.