(1-1609036-7) 3ERK1=F8316
TE Connectivity 1-1609036-7 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85.09mm |
| ELV | Compliant |
| Inductance | 7mH |
| Lead Free | Lead Free |
| Leakage Current | 160uA |
| Length | 46.23mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609036-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.