The 1206 147R 0.1% Chip Resistor from TE Connectivity is a fixed resistor with a resistance of 147 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 125mW and is available in a package quantity of 1000. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 0.026inch, length of 0.12inch, and width of 0.061inch, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity 1-1614972-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1614972-9 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 147R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614972-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.