
This general purpose relay is a DPDT type with a maximum current rating of 2A and a coil voltage of 5V DC. It has a maximum switching voltage of 28V DC and an operating temperature range of -65°C to 125°C. The relay is mounted through a hole and has a package type of DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1617039-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 10.414 |
| Product Height (mm) | 10.414 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 2.2VDC |
| Coil Current | 106.8mA |
| Coil Resistance | 47Ohm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1617039-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.