
Electromechanical Relay 4PDT 2A 26.5VDC 390Ohm Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1617083-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 2A |
| DC Coil Voltage | 26.5V |
| Coil Resistance | 390Ohm |
| Maximum DC Switching Voltage | 28V |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1617083-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.