JMGSCD-48P = M39016/42-038P
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.363mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |