
High-power electromechanical relay featuring a Single Pole Single Throw (SPST) configuration for general-purpose applications. This panel-mount contactor offers a robust 500A contact current rating and a 2.2kV DC switching voltage, suitable for high-voltage systems. It operates with a 12VDC coil at 130mA and 15ms operate time, with a 12ms release time. Constructed with copper contacts and a stud termination, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the TE Connectivity 1-1618002-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1618002-8 technical specifications.
| Application(s) | HIGH VOLTAGE |
| Coil Current | 130mA |
| Coil Resistance | 3.14R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 2.2kV |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| Contact Material | Copper |
| Depth | 65.6mm |
| ELV | Compliant |
| Height | 72.3mm |
| Lead Free | Lead Free |
| Length | 80.48mm |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 2.2kV |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | EV200, KILOVAC |
| Switching Current | 500A |
| Switching Voltage | 2.2kV |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618002-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
