This relay features a coil voltage of 24V and a contact current rating of 25A. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 320V and a maximum current of 20A. The relay is designed for through hole PCB mount and has a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 82.75mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
