This 20A SPST electromechanical relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum voltage rating of 320V DC and a maximum current rating of 20A. The relay has a coil resistance of 70R and a coil voltage of 12V DC. It measures 78.7mm in length and 22.3mm in depth.
TE Connectivity 1-1618256-4 technical specifications.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Depth | 22.3mm |
| ELV | Non-Compliant |
| Length | 78.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618256-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.