
This 24V DC coil voltage electromechanical relay has a maximum current rating of 20A and a maximum operating temperature of 85°C. It is non-compliant with ELV regulations and has a coil resistance of 290 ohms. The relay is mounted on a panel and is available in a single unit quantity. It is compliant with RoHS regulations and has a maximum voltage rating of 320V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 82.75mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| ELV | Non-Compliant |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |