The 1-1618256-6 relay from TE Connectivity is a panel mount electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 320V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a contact current rating of 20A and a coil current rating of 26.6mA. It has a coil resistance of 4.7kΩ and a coil voltage of 125V DC. The relay has a throw configuration of SPST and an operate time of 10ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 26.6mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Operate Time | 10ms |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
