Res Wirewound 220 Ohm 5% 2W 20ppm/C Conformal RDL Thru-Hole
TE Connectivity 1-1623709-0 technical specifications.
| Package/Case | Radial |
| Height | 20.5mm |
| Length | 0.756inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623709-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.