This through-hole resistor features a radial package with a height of 20.5mm and a length of 0.756inch. It has a maximum power dissipation of 2W and is available in a bulk packaging with 1000 units per package. The resistor is RoHS compliant and has a resistance value of 2.2 ohms with a tolerance of 5%. It is suitable for use in various applications where a fixed resistance value is required.
TE Connectivity 1-1623713-3 technical specifications.
| Package/Case | Radial |
| Height | 20.5mm |
| Length | 0.756inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623713-3 to view detailed technical specifications.
No datasheet is available for this part.