
This axial leaded resistor is a through hole component with a rectangular construction. It has a maximum power dissipation of 17W and operates within a temperature range of -55°C to 350°C. The resistor is compliant with ELV and RoHS standards, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623729-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| ELV | Compliant |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 611.6V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623729-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
