
Wirewound fixed resistor with 2.2kR resistance and 5% tolerance. Features a 4W maximum power dissipation and a wide operating temperature range from -55°C to 350°C. This through-hole component has axial terminations and a ceramic package construction, measuring 20mm in length, 7mm in depth, and 0.276 inches in width. It is RoHS compliant and rated for 93.8V DC.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 7mm |
| ELV | Compliant |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 93.8V |
| DC Rated Voltage | 93.8V |
| Width | 0.276inch |
| RoHS | Compliant |