
This 2-terminal axial leaded fixed resistor has a resistance of 1 ohm with a tolerance of 10%. It is designed to operate within a temperature range of -55°C to 350°C and has a maximum power dissipation of 7 watts. The resistor is packaged in a bulk format and is compliant with RoHS regulations. It is constructed with a rectangular shape and has a depth of 7mm, height of 0.315inch, length of 1.496inch, and width of 0.276inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623732-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623732-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.