
The ER, CGS Series resistor is a 2-terminal axial-leaded fixed resistor with a resistance of 220 ohms and a tolerance of 5%. It has a maximum power dissipation of 3 watts and is packaged in a tape and reel format with 1000 units per package. The resistor is constructed with a cylindrical shape and has a length of 0.531 inch. It is designed for through-hole mounting and is compliant with RoHS regulations. The resistor operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.531inch |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |