The 1-1623748-5 is an axial lead resistor from TE Connectivity with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 11W and is compliant with ELV standards. The resistor is packaged in bulk and has a resistance of 680R with a tolerance of 5%. It is RoHS compliant and has a voltage rating of 750V.
TE Connectivity 1-1623748-5 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| ELV | Compliant |
| Lead Diameter | 800um |
| Lead/Base Style | Axial |
| Length | 1.5inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623748-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.