TE Connectivity 1-1623821-8 technical specifications.
| Height | 1.181inch |
| Lead/Base Style | Wire Leads |
| Length | 4.331inch |
| Max Power Dissipation | 750W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CFH, CGS |
| Tolerance | 5% |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623821-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.