Ind High Frequency Chip Unshielded Wirewound 120nH 5% 0603
TE Connectivity 1-1624112-1 technical specifications.
| Package/Case | 0603 |
| DC Current | 300mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 120nH |
| Length | 1.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.