
Through-hole fixed metal oxide resistor with 150 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 350V operating voltage. Conformal coating and axial terminations ensure reliable performance across a -55°C to 235°C temperature range. Cylindrical construction with 28mm lead length, suitable for through-hole mounting.
TE Connectivity 1-1625892-5 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Lead/Base Style | Axial |
| Length | 0.63inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625892-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
