
Res Wirewound 5.7K Ohm 5% 75W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1625995-1 technical specifications.
| ELV | Compliant |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 1.929inch |
| Max Power Dissipation | 75W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 5.7kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.