This 2.5kV wirewound resistor has a resistance of 18kR with a tolerance of 5%. It is available in bulk packaging with 20 units per package. The resistor is compliant with ELV and RoHS standards and has a maximum power dissipation of 150W.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1630012-5 technical specifications.
| ELV | Compliant |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 3.858inch |
| Max Power Dissipation | 150W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.