The TE Connectivity resistor is a general-purpose component with a resistance of 56 ohms and a tolerance of 5%. It has a maximum power dissipation of 150 watts and is available in bulk packaging. The resistor is constructed with a solder-style lead and has dimensions of 1.024 inches in height, 1.87 inches in width, and 3.858 inches in length.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1630012-7 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 3.858inch |
| Max Power Dissipation | 150W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.