TE Connectivity 1-1630012-8 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 3.858inch |
| Max Power Dissipation | 150W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1630012-8 to view detailed technical specifications.
No datasheet is available for this part.