
The 1-1676625-0 is a wirewound fixed resistor with a voltage rating of 550V and a resistance of 25kR. It has a tolerance of 5% and a maximum power dissipation of 25W. The resistor is packaged in bulk and is RoHS compliant. It has a height of 0.591inch, a length of 1.142inch, and a width of 1.102inch. The lead/base style is solder and the number of resistors and terminations is 1 and 2, respectively.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1676625-0 technical specifications.
| ELV | Compliant |
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 550V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.