This 10V ceramic capacitor features a capacitance of 100nF with a tolerance of 80%. It is packaged in the 0402 case and is designed for surface mount applications. Operating temperature range is from -55°C to 85°C. The component is compliant with ELV regulations and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0402 |
| ELV | Compliant |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TYC |
| Thickness | 0.02inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |