The 1.5A SMD/SMT inductor from TE Connectivity features a DC resistance of 90mR and an inductance of 4.7uH. It operates within a temperature range of -40°C to 105°C and is compliant with ELV standards. The inductor is available in a package quantity of 1200 and is packaged in tape and reel format. It is RoHS compliant and has a self-resonant frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1676958-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1676958-6 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| ELV | Compliant |
| Height | 0.115inch |
| Inductance | 4.7uH |
| Length | 0.26inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | 3622, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1676958-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.