
General purpose power relay featuring a 24VDC coil with 8.3mA current and 200mW power consumption. SPST-NO contact configuration with a 3A current rating and silver contact material. Through-hole mounting with PCB termination, measuring 20.39mm length, 7mm width, and 15.01mm height. Operates within a -40°C to 85°C temperature range with 10ms operate time and 4ms release time.
Sign in to ask questions about the TE Connectivity 1-1721081-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1721081-4 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Height | 15.01mm |
| Lead Free | Lead Free |
| Length | 20.39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | PCJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 4g |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1721081-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
