
Sign in to ask questions about the TE Connectivity 1-1775485-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1775485-1 technical specifications.
| Number of Cells | 1 |
| Battery Series | CR2032 |
| Type | Battery Holder |
| Contact Plating | Gold |
| Contact Material | Stainless Steel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| Schedule B | 8547900010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1775485-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.