
8-position, 8-circuit slide actuator DIP switch with a 2.54mm terminal pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a 24V DC voltage rating. This through-hole mount switch has a polyamide actuator and a polyphenylene body, rated for 1000 cycles of electrical and mechanical life. Operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1-1825002-4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Current Rating | 1A |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 2.54mm |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825002-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
