
6-position SPST rotary and slide DIP switch, surface mount with gull wing termination. Features a standard actuator, gold-plated copper alloy contacts, and a 0.1-inch pitch. Rated for 24VDC at 25mA max current, with a contact current rating of 100mA. Operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-1825006-2 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Length | 15.09mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
