
8-position, SPST slide actuator DIP switch featuring PC pin termination with a 2.54mm terminal pitch. This through-hole mount switch offers a 0.025A contact current rating at 24VDC, with gold-plated copper alloy contacts and a mechanical/electrical life of 1000 cycles. Constructed with a polyphenylene body and UL94 V-0 flammability rating, it operates within a -30°C to 85°C temperature range and is RoHS compliant and washable.
TE Connectivity 1-1825006-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.794inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
