
DPDT slide switch featuring a right-angle orientation and surface mount termination with J-leads. This automotive-grade component offers a 2-position, On-On switch function with a 15,000 cycle electrical life. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -40°C to 80°C and supports a maximum voltage rating of 20V AC/DC. The black nylon actuator measures 2.79mm in length, and the unit is housed in an SMD/SMT package with a UL94 V-0 flammability rating.
TE Connectivity 1-1825010-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.35mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 255 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
